
95J10KE | |
|---|---|
DigiKey Part Number | 95J10KE-ND |
Manufacturer | |
Manufacturer Product Number | 95J10KE |
Description | RES 10K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J10KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.264" Dia x 0.969" L (6.70mm x 24.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 8,36900 € | 83,69 € |
| 25 | 7,39360 € | 184,84 € |
| 50 | 6,78280 € | 339,14 € |
| 100 | 6,26390 € | 626,39 € |
| 250 | 5,69580 € | 1.423,95 € |
| 500 | 5,34060 € | 2.670,30 € |
| 1.000 | 5,03895 € | 5.038,95 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |


