
93J5K0 | |
|---|---|
DigiKey Part Number | 2485-93J5K0-ND |
Manufacturer | |
Manufacturer Product Number | 93J5K0 |
Description | 3.25W 5K0 OHMS VIT MOLD 5% |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
EDA/CAD Models | 93J5K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.233" Dia x 0.579" L (5.90mm x 14.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |


