
93J20RE | |
|---|---|
DigiKey Part Number | 2485-93J20RE-ND |
Manufacturer | |
Manufacturer Product Number | 93J20RE |
Description | 3.25W 20 OHMS VIT MOLD 5% |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 93J20RE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.233" Dia x 0.579" L (5.90mm x 14.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93J20RE | Ohmite | 0 | 93J20RE-ND | 2,76340 € | Parametric Equivalent |



