
93J120 | |
|---|---|
DigiKey Part Number | 2485-93J120-ND |
Manufacturer | |
Manufacturer Product Number | 93J120 |
Description | RES 120 OHM 5% 3.25W AXIAL |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 93J120 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.233" Dia x 0.579" L (5.90mm x 14.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

