
92J75R | |
|---|---|
DigiKey Part Number | 2485-92J75R-ND |
Manufacturer | |
Manufacturer Product Number | 92J75R |
Description | 2.25W 75 OHMS VIT MOLD 5% |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 2.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 92J75R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.406" L (5.60mm x 10.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |


