
91J36RE | |
|---|---|
DigiKey Part Number | 91J36RE-ND |
Manufacturer | |
Manufacturer Product Number | 91J36RE |
Description | 1.5W 36 OHMS VIT MOLD 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.142" Dia x 0.453" L (3.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,94010 € | 594,01 € |
| Unit Price without VAT: | 5,94010 € |
|---|---|
| Unit Price with VAT: | 7,06872 € |

