
91J2K4E | |
|---|---|
DigiKey Part Number | 91J2K4E-ND |
Manufacturer | |
Manufacturer Product Number | 91J2K4E |
Description | RES 2.4K OHM 5% 1.5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 91J2K4E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.142" Dia x 0.453" L (3.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,76030 € | 676,03 € |
| Unit Price without VAT: | 6,76030 € |
|---|---|
| Unit Price with VAT: | 8,04476 € |

