25 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91J25RE

DigiKey Part Number
91J25RE-ND
Manufacturer
Manufacturer Product Number
91J25RE
Description
RES 25 OHM 5% 1.5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
91J25RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.142" Dia x 0.453" L (3.60mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
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
1005,94010 €594,01 €
Unit Price without VAT:5,94010 €
Unit Price with VAT:7,06872 €