
91J22RE | |
|---|---|
DigiKey Part Number | 2485-91J22RE-ND |
Manufacturer | |
Manufacturer Product Number | 91J22RE |
Description | 1.5W 22 OHMS VIT MOLD 5% |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 91J22RE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.142" Dia x 0.453" L (3.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

