
91J20R | |
|---|---|
DigiKey Part Number | 2266-91J20R-ND |
Manufacturer | |
Manufacturer Product Number | 91J20R |
Description | RES 20 OHM 5% 1.5W AXIAL |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 91J20R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.142" Dia x 0.453" L (3.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

