
90J62R | |
|---|---|
DigiKey Part Number | 2266-90J62R-273-ND |
Manufacturer | |
Manufacturer Product Number | 90J62R |
Description | RES 62 OHM 5% 11W AXIAL |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 90J62R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 1.811" L (8.70mm x 46.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

