
90J5K1E | |
|---|---|
DigiKey Part Number | 90J5K1E-ND |
Manufacturer | |
Manufacturer Product Number | 90J5K1E |
Description | RES 5.1K OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 90J5K1E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 1.811" L (8.70mm x 46.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,93080 € | 793,08 € |
| Unit Price without VAT: | 7,93080 € |
|---|---|
| Unit Price with VAT: | 9,43765 € |


