
90J50RE | |
|---|---|
DigiKey Part Number | 90J50RE-ND |
Manufacturer | |
Manufacturer Product Number | 90J50RE |
Description | RES 50 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 90J50RE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 1.811" L (8.70mm x 46.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 10 | 6,34500 € | 63,45 € |
| 25 | 5,58520 € | 139,63 € |
| 50 | 5,11020 € | 255,51 € |
| 100 | 4,70620 € | 470,62 € |
| 250 | 4,26400 € | 1.066,00 € |
| 500 | 3,98746 € | 1.993,73 € |
| 1.000 | 3,75263 € | 3.752,63 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 10,88850 € |


