47 kOhms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90J47KE

DigiKey Part Number
90J47KE-ND
Manufacturer
Manufacturer Product Number
90J47KE
Description
RES 47K OHM 5% 11W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
90J47KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 1.811" L (8.70mm x 46.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,76000 €15,76 €
1011,10800 €111,08 €
259,84960 €246,24 €
509,06260 €453,13 €
1008,39370 €839,37 €
2507,66160 €1.915,40 €
5007,20386 €3.601,93 €
1.0006,81517 €6.815,17 €
Manufacturers Standard Package
Unit Price without VAT:15,76000 €
Unit Price with VAT:18,75440 €