
90J35RE | |
|---|---|
DigiKey Part Number | 90J35RE-ND |
Manufacturer | |
Manufacturer Product Number | 90J35RE |
Description | RES 35 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 90J35RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 1.811" L (8.70mm x 46.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,76540 € | 476,54 € |
| Unit Price without VAT: | 4,76540 € |
|---|---|
| Unit Price with VAT: | 5,67083 € |


