
90J330E | |
|---|---|
DigiKey Part Number | 90J330E-ND |
Manufacturer | |
Manufacturer Product Number | 90J330E |
Description | RES 330 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 90J330E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 1.811" L (8.70mm x 46.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 6,42400 € | 64,24 € |
| 25 | 5,65560 € | 141,39 € |
| 50 | 5,17440 € | 258,72 € |
| 100 | 4,76540 € | 476,54 € |
| 250 | 4,31768 € | 1.079,42 € |
| 500 | 4,03766 € | 2.018,83 € |
| 1.000 | 3,79988 € | 3.799,88 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |


