
892SP100K | |
|---|---|
DigiKey Part Number | 2485-892SP100K-ND |
Manufacturer | |
Manufacturer Product Number | 892SP100K |
Description | 892SP RESIST 10 OHMS 10% |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 1000W Ceramic Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 1000W | |
Composition | Ceramic | |
Temperature Coefficient | -800/ +2000ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Non-Inductive, Pulse Withstanding, High Voltage | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 2.000" Dia x 24.000" L (50.80mm x 609.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Ferrule Ends | |
Package / Case | Axial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |

