Image for 889SP201K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

889SP201K

DigiKey Part Number
2485-889SP201K-ND
Manufacturer
Manufacturer Product Number
889SP201K
Description
889SP RESIST 200 OHMS 10%
Customer Reference
Detailed Description
200 Ohms ±10% 275W Ceramic Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
-800/ +2000ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Non-Inductive, Pulse Withstanding, High Voltage
Packaging
Bulk
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
200 Ohms
Size / Dimension
1.000" Dia x 12.000" L (25.40mm x 304.80mm)
Tolerance
±10%
Lead Style
Ferrule Ends
Power (Watts)
275W
Package / Case
Axial, Tubular
Composition
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.