
Category | Temperature Coefficient -800/ +2000ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Non-Inductive, Pulse Withstanding, High Voltage |
Packaging Bulk | Coating, Housing Type Ceramic |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 5 Ohms | Size / Dimension 1.000" Dia x 8.000" L (25.40mm x 203.20mm) |
Tolerance ±20% | Lead Style Ferrule Ends |
Power (Watts) 190W | Package / Case Axial, Tubular |
Composition Ceramic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 148,23400 € | 741,17 € |
| Unit Price without VAT: | 148,23400 € |
|---|---|
| Unit Price with VAT: | 176,39846 € |

