
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 190W | |
Composition | Ceramic | |
Temperature Coefficient | -800/ +2000ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Non-Inductive, Pulse Withstanding, High Voltage | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.000" Dia x 8.000" L (25.40mm x 203.20mm) | |
Height - Seated (Max) | - | |
Lead Style | Ferrule Ends | |
Package / Case | Axial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |

