
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Tolerance | ±20% | |
Power (Watts) | 75W | |
Composition | Ceramic | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Features | Non-Inductive, Pulse Withstanding, High Voltage | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.000" Dia x 8.000" L (25.40mm x 203.20mm) | |
Height - Seated (Max) | - | |
Lead Style | Ferrule Ends | |
Package / Case | Axial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,03000 € | 140,03 € |
| 10 | 106,10600 € | 1.061,06 € |
| 25 | 96,95520 € | 2.423,88 € |
| 50 | 91,23380 € | 4.561,69 € |
| Unit Price without VAT: | 140,03000 € |
|---|---|
| Unit Price with VAT: | 166,63570 € |


