Image for 887AS332KDS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

887AS332KDS

DigiKey Part Number
2485-887AS332KDS-ND
Manufacturer
Manufacturer Product Number
887AS332KDS
Description
887AS RESIST 3300 OHMS 10%
Customer Reference
Detailed Description
3.3 kOhms ±10% 50W Ceramic Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
0/ -800ppm/°C
Mfr
Operating Temperature
-55°C ~ 230°C
Series
Features
Non-Inductive, Pulse Withstanding, High Voltage
Packaging
Bulk
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
3.3 kOhms
Size / Dimension
1.000" Dia x 6.000" L (25.40mm x 152.40mm)
Tolerance
±10%
Lead Style
Ferrule Ends
Power (Watts)
50W
Package / Case
Axial, Tubular
Composition
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.