1 kOhms ±20% 50W Ceramic Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

887AS102LDS

DigiKey Part Number
273-887AS102LDS-ND
Manufacturer
Manufacturer Product Number
887AS102LDS
Description
RES CHAS MNT 1K OHM 20% 50W
Customer Reference
Detailed Description
1 kOhms ±20% 50W Ceramic Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
0/ -800ppm/°C
Mfr
Operating Temperature
-55°C ~ 230°C
Series
Features
Non-Inductive, Pulse Withstanding, High Voltage
Packaging
Box
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
1 kOhms
Size / Dimension
1.000" Dia x 6.000" L (25.40mm x 152.40mm)
Tolerance
±20%
Lead Style
Ferrule Ends
Power (Watts)
50W
Package / Case
Axial, Tubular
Composition
Ceramic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.