Image for 884SP2R0JG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

884SP2R0JG

DigiKey Part Number
2485-884SP2R0JG-ND
Manufacturer
Manufacturer Product Number
884SP2R0JG
Description
884SP RESIST 2 OHMS 5%
Customer Reference
Detailed Description
2 Ohms ±5% 22.5W Ceramic Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
2 Ohms
Tolerance
±5%
Power (Watts)
22.5W
Composition
Ceramic
Temperature Coefficient
-800/ +2000ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Non-Inductive, Pulse Withstanding, High Voltage
Coating, Housing Type
Ceramic
Mounting Feature
Brackets (not included)
Size / Dimension
0.500" Dia x 2.000" L (12.70mm x 50.80mm)
Height - Seated (Max)
-
Lead Style
Ferrule Ends
Package / Case
Axial, Tubular
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.