
85F90R9 | |
|---|---|
DigiKey Part Number | 2485-85F90R9-ND |
Manufacturer | |
Manufacturer Product Number | 85F90R9 |
Description | RES 90.9 OHM 1% 5W AXIAL |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 85F90R9 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |

