
85F45K3 | |
|---|---|
DigiKey Part Number | 2485-85F45K3-ND |
Manufacturer | |
Manufacturer Product Number | 85F45K3 |
Description | RES 45.3K OHM 1% 5W AXIAL |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 85F45K3 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |

