
850F5K0E | |
|---|---|
DigiKey Part Number | 850F5K0E-ND |
Manufacturer | |
Manufacturer Product Number | 850F5K0E |
Description | RES CHAS MNT 5K OHM 1% 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850F5K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.938" L x 1.156" W (49.23mm x 29.36mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,88000 € | 12,88 € |
| 10 | 9,02500 € | 90,25 € |
| 30 | 7,79833 € | 233,95 € |
| 50 | 7,32740 € | 366,37 € |
| 100 | 6,77210 € | 677,21 € |
| 250 | 6,16416 € | 1.541,04 € |
| 500 | 5,78404 € | 2.892,02 € |
| 1.000 | 5,46127 € | 5.461,27 € |
| Unit Price without VAT: | 12,88000 € |
|---|---|
| Unit Price with VAT: | 15,32720 € |

