Direct

850F40R | |
|---|---|
DigiKey Part Number | 850F40R-ND |
Manufacturer | |
Manufacturer Product Number | 850F40R |
Description | RES CHAS MNT 40 OHM 1% 50W |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850F40R Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 1.938" L x 1.156" W (49.23mm x 29.36mm) |
Resistance 40 Ohms | Height - Seated (Max) 0.620" (15.75mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 850F40RE | Ohmite | 8 | 850F40RE-ND | 16,36000 € | Direct |
| RH05040R00FC02 | Vishay Dale | 0 | RHD-40-ND | 15,77000 € | Direct |



