
850F3R0E | |
|---|---|
DigiKey Part Number | 850F3R0E-ND |
Manufacturer | |
Manufacturer Product Number | 850F3R0E |
Description | RES CHAS MNT 3 OHM 1% 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850F3R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.938" L x 1.156" W (49.23mm x 29.36mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 € | 11,26 € |
| 10 | 7,84800 € | 78,48 € |
| 30 | 6,76633 € | 202,99 € |
| 50 | 6,35080 € | 317,54 € |
| 100 | 5,86100 € | 586,10 € |
| 250 | 5,32484 € | 1.331,21 € |
| 500 | 4,98956 € | 2.494,78 € |
| 1.000 | 4,70484 € | 4.704,84 € |
| Unit Price without VAT: | 11,26000 € |
|---|---|
| Unit Price with VAT: | 13,39940 € |

