850F25K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 9
Unit Price: 17,78000 €
Datasheet
25 kOhms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850F25K

DigiKey Part Number
850F25K-ND
Manufacturer
Manufacturer Product Number
850F25K
Description
RES CHAS MNT 25K OHM 1% 50W
Customer Reference
Detailed Description
25 kOhms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
850F25K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
25 kOhms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.938" L x 1.156" W (49.23mm x 29.36mm)
Height - Seated (Max)
0.620" (15.75mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes