
850F100KE | |
|---|---|
DigiKey Part Number | 850F100KE-ND |
Manufacturer | |
Manufacturer Product Number | 850F100KE |
Description | RES CHAS MNT 100K OHM 1% 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850F100KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.938" L x 1.156" W (49.23mm x 29.36mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 € | 18,59 € |
| 10 | 13,17000 € | 131,70 € |
| 30 | 11,44900 € | 343,47 € |
| 50 | 10,78820 € | 539,41 € |
| 100 | 10,00950 € | 1.000,95 € |
| 250 | 9,15712 € | 2.289,28 € |
| 500 | 8,62426 € | 4.312,13 € |
| 1.000 | 8,18582 € | 8.185,82 € |
| Unit Price without VAT: | 18,59000 € |
|---|---|
| Unit Price with VAT: | 22,12210 € |





