
83F3R01 | |
|---|---|
DigiKey Part Number | 2485-83F3R01-ND |
Manufacturer | |
Manufacturer Product Number | 83F3R01 |
Description | RES 3.01 OHM 1% 3W AXIAL |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 83F3R01 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.594" L (5.50mm x 15.10mm) |
Tolerance | Number of Terminations 2 |

