
83F37R4 | |
|---|---|
DigiKey Part Number | 2485-83F37R4-ND |
Manufacturer | |
Manufacturer Product Number | 83F37R4 |
Description | RES 37.4 OHM 1% 3W AXIAL |
Customer Reference | |
Detailed Description | 37.4 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 83F37R4 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.594" L (5.50mm x 15.10mm) |
Tolerance | Number of Terminations 2 |

