
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.610" L (5.50mm x 15.50mm) |
Tolerance | Number of Terminations 2 |

