
83F18K2 | |
|---|---|
DigiKey Part Number | 2485-83F18K2-ND |
Manufacturer | |
Manufacturer Product Number | 83F18K2 |
Description | 3W 18K2 OHMS SILICONE 1% |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 83F18K2 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.594" L (5.50mm x 15.10mm) |
Tolerance | Number of Terminations 2 |

