



825FR30E | |
|---|---|
DigiKey Part Number | 825FR30E-ND |
Manufacturer | |
Manufacturer Product Number | 825FR30E |
Description | RES CHAS MNT 0.3 OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825FR30E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 300 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.094" W (26.98mm x 27.79mm) | |
Height - Seated (Max) | 0.556" (14.12mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 € | 12,40 € |
| 10 | 8,67400 € | 86,74 € |
| 30 | 7,49000 € | 224,70 € |
| 50 | 7,03540 € | 351,77 € |
| 100 | 6,49960 € | 649,96 € |
| 250 | 5,91296 € | 1.478,24 € |
| 500 | 5,54618 € | 2.773,09 € |
| 1.000 | 5,23472 € | 5.234,72 € |
| Unit Price without VAT: | 12,40000 € |
|---|---|
| Unit Price with VAT: | 14,75600 € |

