825FR10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 2
Unit Price: 12,40000 €
Datasheet
100 mOhms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

825FR10

DigiKey Part Number
825FR10-ND
Manufacturer
Manufacturer Product Number
825FR10
Description
RES CHAS MNT 0.1 OHM 1% 25W
Customer Reference
Detailed Description
100 mOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
825FR10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
100 mOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.094" W (26.98mm x 27.79mm)
Height - Seated (Max)
0.556" (14.12mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes