
825F3K0E | |
|---|---|
DigiKey Part Number | 2485-825F3K0E-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | 825F3K0E |
Description | 25W 3K0 OHMS METAL-MITE 1% |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F3K0E Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.062" L x 1.094" W (26.98mm x 27.79mm) |
Resistance 3 kOhms | Height - Seated (Max) 0.556" (14.12mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |

