
825F2K5 | |
|---|---|
DigiKey Part Number | 825F2K5-ND |
Manufacturer | |
Manufacturer Product Number | 825F2K5 |
Description | RES CHAS MNT 2.5K OHM 1% 25W |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F2K5 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 1.062" L x 1.094" W (26.98mm x 27.79mm) |
Resistance 2.5 kOhms | Height - Seated (Max) 0.556" (14.12mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |



