825F25R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 0
Unit Price: 11,42000 €
Datasheet

Direct


Vishay Dale
In Stock: 40
Unit Price: 10,52000 €
Datasheet
25 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

825F25R

DigiKey Part Number
825F25R-ND
Manufacturer
Manufacturer Product Number
825F25R
Description
RES CHAS MNT 25 OHM 1% 25W
Customer Reference
Detailed Description
25 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
825F25R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
25 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.094" W (26.98mm x 27.79mm)
Height - Seated (Max)
0.556" (14.12mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes