Direct
Direct
Direct




825F250E | |
|---|---|
DigiKey Part Number | 825F250E-ND |
Manufacturer | |
Manufacturer Product Number | 825F250E |
Description | RES CHAS MNT 250 OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F250E Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.062" L x 1.094" W (26.98mm x 27.79mm) |
Resistance 250 Ohms | Height - Seated (Max) 0.556" (14.12mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS25 250R F | Ohmite | 0 | HS25250RF-ND | 3,15380 € | Direct |
| KAL25FB250R | Stackpole Electronics Inc | 420 | KAL25FB250R-ND | 4,44000 € | Direct |
| UAL25-250RF8 | Riedon products by Bourns | 0 | 696-1446-ND | 4,40000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,74585 € | 1.149,17 € |
| Unit Price without VAT: | 5,74585 € |
|---|---|
| Unit Price with VAT: | 6,83756 € |




