Similar

825F15K | |
|---|---|
DigiKey Part Number | 825F15K-ND |
Manufacturer | |
Manufacturer Product Number | 825F15K |
Description | RES CHAS MNT 15K OHM 1% 25W |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F15K Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 1.062" L x 1.094" W (26.98mm x 27.79mm) |
Resistance 15 kOhms | Height - Seated (Max) 0.556" (14.12mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAL50-15KF8 | Riedon products by Bourns | 181 | 696-1463-ND | 7,20000 € | Similar |


