
825F150E | |
|---|---|
DigiKey Part Number | 825F150E-ND |
Manufacturer | |
Manufacturer Product Number | 825F150E |
Description | RES CHAS MNT 150 OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F150E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.094" W (26.98mm x 27.79mm) | |
Height - Seated (Max) | 0.556" (14.12mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 8,16000 € | 81,60 € |
| 30 | 7,03967 € | 211,19 € |
| 50 | 6,60940 € | 330,47 € |
| 100 | 6,10220 € | 610,22 € |
| 250 | 5,54684 € | 1.386,71 € |
| 500 | 5,47814 € | 2.739,07 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |


