825F10R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 203
Unit Price: 11,39000 €
Datasheet
10 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

825F10R

DigiKey Part Number
825F10R-ND
Manufacturer
Manufacturer Product Number
825F10R
Description
RES CHAS MNT 10 OHM 1% 25W
Customer Reference
Detailed Description
10 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
825F10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Obsolete
Size / Dimension
1.062" L x 1.094" W (26.98mm x 27.79mm)
Resistance
10 Ohms
Height - Seated (Max)
0.556" (14.12mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
825F10REOhmite203825F10RE-ND11,39000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes