
81FR182 | |
|---|---|
DigiKey Part Number | 2485-81FR182-ND |
Manufacturer | |
Manufacturer Product Number | 81FR182 |
Description | RES 0.182 OHM 1% 1W AXIAL |
Customer Reference | |
Detailed Description | 182 mOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 81FR182 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.126" Dia x 0.437" L (3.20mm x 11.10mm) |
Tolerance | Number of Terminations 2 |

