4.5 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810F4K5E

DigiKey Part Number
810F4K5E-ND
Manufacturer
Manufacturer Product Number
810F4K5E
Description
RES CHAS MNT 4.5K OHM 1% 10W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.5 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
810F4K5E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
4.5 kOhms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.812" W (19.05mm x 20.63mm)
Height - Seated (Max)
0.400" (10.16mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2005,78805 €1.157,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,78805 €
Unit Price with VAT:6,88778 €