
810F4K0E | |
|---|---|
DigiKey Part Number | 810F4K0E-ND |
Manufacturer | |
Manufacturer Product Number | 810F4K0E |
Description | RES CHAS MNT 4K OHM 1% 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F4K0E Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.750" L x 0.812" W (19.05mm x 20.63mm) |
Resistance 4 kOhms | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,71610 € | 1.143,22 € |
| Unit Price without VAT: | 5,71610 € |
|---|---|
| Unit Price with VAT: | 6,80216 € |

