30 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810F30RE

DigiKey Part Number
810F30RE-ND
Manufacturer
Manufacturer Product Number
810F30RE
Description
10W 30 OHMS METAL-MITE 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±20ppm/°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.783" L x 0.827" W (19.90mm x 21.00mm)
Resistance
30 Ohms
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
10W
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,78910 €957,82 €
Manufacturers Standard Package
Unit Price without VAT:4,78910 €
Unit Price with VAT:5,69903 €