810F2R0E is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 507
Unit Price: 6,65000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 17,96960 €
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 498
Unit Price: 4,81000 €
Datasheet
2 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810F2R0E

DigiKey Part Number
2485-810F2R0E-ND
Manufacturer
Manufacturer Product Number
810F2R0E
Description
RES CHAS MNT 2 OHM 1% 10W
Customer Reference
Detailed Description
2 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
810F2R0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
2 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.812" W (19.05mm x 20.63mm)
Height - Seated (Max)
0.400" (10.16mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.