Direct
Direct

810F2K5 | |
|---|---|
DigiKey Part Number | 810F2K5-ND |
Manufacturer | |
Manufacturer Product Number | 810F2K5 |
Description | RES CHAS MNT 2.5K OHM 1% 10W |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F2K5 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 0.750" L x 0.812" W (19.05mm x 20.63mm) |
Resistance 2.5 kOhms | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 810F2K5E | Ohmite | 0 | 810F2K5E-ND | 5,27725 € | Direct |
| KAL10FB2K50 | Stackpole Electronics Inc | 137 | KAL10FB2K50-ND | 3,80000 € | Direct |
| RH0102K500FC02 | Vishay Dale | 0 | RHB-2.5K-ND | 4,78670 € | Direct |




